Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 50+ | $77.930 |
| 100+ | $76.830 |
Price for:Each
Minimum: 50
Multiple: 50
$3,896.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHEL-777-A-T-0
Newark Part No.10M8423
Technical Datasheet
RTD TypeComponent with Leads
RTD Accuracy-
Measured Temperature Min-55°C
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HEL-777-A-T-0 is a Temperature Sensor designed to provide enhanced reliability, repeatability, precision and responsiveness. This temperature sensor is designed to maximize your component and product performance for most any potential application. It offers SIP terminations, linear resistance vs. temperature, thin film platinum and solderable leads.
- Accurate and interchangeable
- Enhanced accuracy and stability
- Small size
- Strong standard technology platforms
- Easy-to-customize platforms
- High-temp product line expansion sensing capability
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-55°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (07-Jul-2017)
RTD Accuracy
-
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
