Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL13R89
Newark Part No.33AK7405
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $361.400 |
| 5+ | $326.980 |
| 10+ | $300.390 |
| 25+ | $276.920 |
| 50+ | $261.280 |
Price for:Each
Minimum: 1
Multiple: 1
$361.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL13R89
Newark Part No.33AK7405
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max30A
IP / NEMA RatingNEMA 3R
Switch Disconnector Terminal StyleBox Terminal
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsCSA 22.2 No. 14, UL 508
Product Range-
SVHCLead
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
30A
Switch Disconnector Terminal Style
Box Terminal
Approvals / Standards
CSA 22.2 No. 14, UL 508
SVHC
Lead
Contact Voltage AC Max
600V
IP / NEMA Rating
NEMA 3R
Switch Disconnector Mountng Type
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
