Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS3AC
Newark Part No.35B318
Technical Datasheet
Contact Voltage AC Max600V
Contact Current AC Max30A
No. of Poles3 Pole
IP / NEMA RatingIP69K
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFeet Mount
Approvals / StandardsUL, NSF
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
The HBLDS3AC is a 3-pole un-fused Disconnect Switch with auxiliary contacts. This NEMA 4x switched VALOX® enclosure comes with adjustable mounting feet, lockable handle meets OSHA lockout tag out regulations, nonmetallic non-conducting enclosure, an internal frame automatically bonds all grounds and stainless steel hardware for corrosion resistance.
- Front activated pistol handle grip
- Interlocking shaft and handle
- Ample wiring room for drip loops
Applications
Motor Drive & Control
Technical Specifications
Contact Voltage AC Max
600V
No. of Poles
3 Pole
Switch Disconnector Terminal Style
Screw
Approvals / Standards
UL, NSF
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Contact Current AC Max
30A
IP / NEMA Rating
IP69K
Switch Disconnector Mountng Type
Feet Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
