Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS3ACJ
Newark Part No.93Y5422
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $781.710 |
| 10+ | $763.100 |
| 25+ | $744.480 |
Price for:Each
Minimum: 1
Multiple: 1
$781.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS3ACJ
Newark Part No.93Y5422
Technical Datasheet
Contact Voltage AC Max600V
Contact Current AC Max30A
No. of Poles2 Pole
IP / NEMA Rating-
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng Type-
Approvals / StandardsUL, NSF
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Specifications
Contact Voltage AC Max
600V
No. of Poles
2 Pole
Switch Disconnector Terminal Style
Screw
Approvals / Standards
UL, NSF
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Contact Current AC Max
30A
IP / NEMA Rating
-
Switch Disconnector Mountng Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
