Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1018
Newark Part No.89F5185
Product RangeSHC Series
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.680 |
5+ | $13.710 |
50+ | $11.120 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1018
Newark Part No.89F5185
Product RangeSHC Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.38"
Cable Diameter Max0.44"
Cable Gland MaterialAluminum
Gland ColourBlue
IP / NEMA RatingIP66
Product RangeSHC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SHC1018 is a 1/2-inch NPT blue straight male Cord Connector made of machined aluminum. Color-coded Gotcha® ring offers liquid-tight performance and pull-out protection.
- F1 Form size
Applications
Industrial
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.44"
Gland Colour
Blue
Product Range
SHC Series
Cable Diameter Min
0.38"
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability