Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1021
Newark Part No.89F2811
Product RangeKellems Series
Technical Datasheet
129 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.150 |
5+ | $11.920 |
10+ | $11.540 |
25+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1021
Newark Part No.89F2811
Product RangeKellems Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min4.83mm
Cable Diameter Max6.35mm
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA RatingIP66
Product RangeKellems Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SHC1021 is a 1/2-inch NPT straight male Cord Connector made of machined aluminum. This cord connector features patented GOTCHA® ring technology to prevent friction and provide superior strain relief. Knurled finish makes them easy to handle and maintain. Suitable for use in hazardous locations per class I Div. 2, class II Div. 1 and 2, class III Div. 1 and 2 NEC.
- Red code
- Provides durable performance
- Lightweight design
- -34 to 107°C Effective operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
6.35mm
Gland Colour
Metallic
Product Range
Kellems Series
Cable Diameter Min
4.83mm
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability