Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.605.3200.50
Newark Part No.10AC9761
Product RangeEXIOS Standard
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $81.420 |
5+ | $67.360 |
10+ | $62.120 |
25+ | $58.480 |
50+ | $54.840 |
100+ | $53.860 |
Price for:Each
Minimum: 1
Multiple: 1
$81.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.605.3200.50
Newark Part No.10AC9761
Product RangeEXIOS Standard
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min16.9mm
Cable Diameter Max26mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP67, IP68
Product RangeEXIOS Standard
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
26mm
Gland Colour
-
Product Range
EXIOS Standard
Cable Diameter Min
16.9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP67, IP68
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate