Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoK150-1063-00
Newark Part No.57AC2347
Product RangeWADI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $121.050 |
25+ | $116.170 |
50+ | $113.450 |
100+ | $110.190 |
250+ | $106.940 |
Price for:Each
Minimum: 1
Multiple: 1
$121.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK150-1063-00
Newark Part No.57AC2347
Product RangeWADI Series
Technical Datasheet
Thread SizeM63 x 1.5
Cable Diameter Min40mm
Cable Diameter Max53mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68, IP69
Product RangeWADI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M63 x 1.5
Cable Diameter Max
53mm
Gland Colour
-
Product Range
WADI Series
Cable Diameter Min
40mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68, IP69
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate