Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1N-DN1VF50-2M
Newark Part No.24AM0072
Product RangeSA1N Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $172.700 |
5+ | $145.680 |
10+ | $135.400 |
25+ | $122.920 |
50+ | $116.980 |
Price for:Each
Minimum: 1
Multiple: 1
$172.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1N-DN1VF50-2M
Newark Part No.24AM0072
Product RangeSA1N Series
Technical Datasheet
Sensor TypeSubminiature Photoelectric Sensor
Sensing Distance Max50mm
Sensing MethodDiffuse Reflective
Output TypeDigital
Product RangeSA1N Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
Light SourceInfrared LED
Qualification-
IP RatingIP64
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensor Type
Subminiature Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
SA1N Series
Supply Voltage Min
12V
Light Source
Infrared LED
IP Rating
IP64
Operating Temperature Max
55°C
Sensing Distance Max
50mm
Output Type
Digital
Connection Method
Cable
Supply Voltage Max
24V
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate