Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No224MPW400K
Newark Part No.96K5600
Product RangeMPW Series
Technical Datasheet
108 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.826 |
10+ | $0.826 |
25+ | $0.826 |
50+ | $0.825 |
100+ | $0.825 |
500+ | $0.762 |
1000+ | $0.761 |
2500+ | $0.756 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No224MPW400K
Newark Part No.96K5600
Product RangeMPW Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.22µF
Capacitance Tolerance± 10%
Voltage(AC)220V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing-
Product Length29mm
Product Width-
Product Height-
Product RangeMPW Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.22µF
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
29mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Width
-
Product Range
MPW Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability