Need more?
Quantity | Price |
---|---|
1+ | $72.830 |
5+ | $72.830 |
10+ | $72.830 |
25+ | $72.830 |
50+ | $72.830 |
100+ | $72.830 |
Product Overview
5002-45-000 is a versatile laser diode module from Imatronic provides a high quality and cost effect OEM solution to a wide range of applications including Machine Vision, Inspection, Alignment and Positioning. The module is a compact 11mm diameter and features output powers of 1 & 3 mW in both 650 & 635nm with the benefit of an isolated housing and reverse polarity protection as standard. An A/R coated user adjustable collimating lens produces an elliptical output beam which can be focused to produce fine spots. A TTL enable input is also included as standard which allow the user to switch the laser on and off with a TTL logic level signal. The range includes Homogeneous lines and cross’s and diffractive patterns. An optional heavy duty clamp (HDC) allows the user to secure the laser and has parallel and vertical adjustment which allows the user to aim the laser in any required direction or angle.
- 0.9mW output power (25°C), 635nm wavelength (25°C), 2 laser class (25°C)
- Operating voltage range from 3.5 to 5.0VDC (25°C), 30 to 50mA operating current range (25°C)
- 3 by 1mm beam size at aperture (25°C), <lt/>0.5mrad beam divergence (25°C)
- ≤10mrad bore sighting (25°C), <gt/>29,000hours MTTF at 25°C
- 6% typ power stability over temperature range (25°C)
- Dimension is Ø11 x 37mm, anodized aluminum housings
- 230mm lead length (25°C), flying leads connector type
- Frequency range is ≤1KHz (25°C), typical rise and fall time is 1µs (25°C)
- Operating case temperature range from -10 to +45°C
Technical Specifications
635nm
5V
-
-
900µW
Collimating
50mA
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate