• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Laser Products
                                                                                                  4. Module Lasers
                                                                                                  Print Page

                                                                                                  5002-45-000

                                                                                                  Laser Module, 635 nm, 900 µW, 5 V, Collimating, 50 mA

                                                                                                  IMATRONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IMATRONIC 5002-45-000
                                                                                                  ManufacturerIMATRONIC
                                                                                                  Manufacturer Part No5002-45-000
                                                                                                  Newark Part No.74T0772
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$72.830
                                                                                                  5+$72.830
                                                                                                  10+$72.830
                                                                                                  25+$72.830
                                                                                                  50+$72.830
                                                                                                  100+$72.830
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $72.83
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  IMATRONIC
                                                                                                  ManufacturerIMATRONIC
                                                                                                  Manufacturer Part No5002-45-000
                                                                                                  Newark Part No.74T0772
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ635nm
                                                                                                  Output Power900µW
                                                                                                  Voltage Rating5V
                                                                                                  Laser LensCollimating
                                                                                                  Laser Beam Size-
                                                                                                  Supply Current50mA
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  5002-45-000 is a versatile laser diode module from Imatronic provides a high quality and cost effect OEM solution to a wide range of applications including Machine Vision, Inspection, Alignment and Positioning. The module is a compact 11mm diameter and features output powers of 1 & 3 mW in both 650 & 635nm with the benefit of an isolated housing and reverse polarity protection as standard. An A/R coated user adjustable collimating lens produces an elliptical output beam which can be focused to produce fine spots. A TTL enable input is also included as standard which allow the user to switch the laser on and off with a TTL logic level signal. The range includes Homogeneous lines and cross’s and diffractive patterns. An optional heavy duty clamp (HDC) allows the user to secure the laser and has parallel and vertical adjustment which allows the user to aim the laser in any required direction or angle.

                                                                                                  • 0.9mW output power (25°C), 635nm wavelength (25°C), 2 laser class (25°C)
                                                                                                  • Operating voltage range from 3.5 to 5.0VDC (25°C), 30 to 50mA operating current range (25°C)
                                                                                                  • 3 by 1mm beam size at aperture (25°C), <lt/>0.5mrad beam divergence (25°C)
                                                                                                  • ≤10mrad bore sighting (25°C), <gt/>29,000hours MTTF at 25°C
                                                                                                  • 6% typ power stability over temperature range (25°C)
                                                                                                  • Dimension is Ø11 x 37mm, anodized aluminum housings
                                                                                                  • 230mm lead length (25°C), flying leads connector type
                                                                                                  • Frequency range is ≤1KHz (25°C), typical rise and fall time is 1µs (25°C)
                                                                                                  • Operating case temperature range from -10 to +45°C

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  635nm

                                                                                                  Voltage Rating

                                                                                                  5V

                                                                                                  Laser Beam Size

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Output Power

                                                                                                  900µW

                                                                                                  Laser Lens

                                                                                                  Collimating

                                                                                                  Supply Current

                                                                                                  50mA

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate