Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-4020
Newark Part No.74R5516
Product Range69 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.810 |
| 5+ | $77.570 |
| 10+ | $76.380 |
| 25+ | $74.410 |
| 50+ | $70.490 |
| 100+ | $63.310 |
| 250+ | $56.970 |
Price for:Each
Minimum: 1
Multiple: 1
$85.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-4020
Newark Part No.74R5516
Product Range69 Series
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max415V
IP / NEMA RatingIP65
Contact Current AC Max20A
Approvals / StandardsCE, cUL, EN, UL
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFloor Mount
Product Range69 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Poles
4 Pole
IP / NEMA Rating
IP65
Approvals / Standards
CE, cUL, EN, UL
Switch Disconnector Mountng Type
Floor Mount
SVHC
No SVHC (25-Jun-2020)
Contact Voltage AC Max
415V
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Product Range
69 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
