Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-4063
Newark Part No.74R5518
Product Range69 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.430 |
| 5+ | $105.250 |
| 10+ | $103.630 |
| 25+ | $100.960 |
| 50+ | $95.640 |
| 100+ | $85.880 |
| 250+ | $77.290 |
Price for:Each
Minimum: 1
Multiple: 1
$116.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-4063
Newark Part No.74R5518
Product Range69 Series
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max415V
Contact Current AC Max63A
IP / NEMA RatingIP65
Approvals / StandardsCE, cUL, EN, UL
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFloor Mount
Product Range69 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 69 series 3/4-pole Enclosed Isolator with built-in earth/neutral terminals and side-mounted auxiliary contacts. Red/yellow moulded lid interlocked in o position and pad-lockable in off position (up to 3 locks).
- 4 Conduit entries top and bottom and rear entry knockouts
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
63A
Approvals / Standards
CE, cUL, EN, UL
Switch Disconnector Mountng Type
Floor Mount
SVHC
No SVHC (25-Jun-2020)
Contact Voltage AC Max
415V
IP / NEMA Rating
IP65
Switch Disconnector Terminal Style
Screw
Product Range
69 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
