Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAT1504RE6152HTSA1
Newark Part No.68AC4376
Technical Datasheet
3,975 In Stock
Need more?
545 Delivery in 1-3 Business Days(US stock)
3430 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.659 |
10+ | $0.515 |
25+ | $0.478 |
50+ | $0.441 |
100+ | $0.405 |
250+ | $0.370 |
500+ | $0.335 |
1000+ | $0.278 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1504RE6152HTSA1
Newark Part No.68AC4376
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage4V
Forward Current110mA
Forward Voltage300mV
Forward Voltage VF Max300mV
Diode Capacitance0.25pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Silicon RF Schottky diode suitable for use with mixers and detectors in satellite systems, low noise blocks for Ku bands and security systems.
- Silicon low barrier N-type device with integrated guard ring on-chip for over-voltage protection
- Low inductance and low capacitance
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Reverse series pair pin configuration
Technical Specifications
Diode Configuration
Dual Series
Forward Current
110mA
Forward Voltage VF Max
300mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
4V
Forward Voltage
300mV
Diode Capacitance
0.25pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate