Print Page
Image is for illustrative purposes only. Please refer to product description.
9,993 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.248 |
| 25+ | $0.218 |
| 50+ | $0.186 |
| 100+ | $0.155 |
| 250+ | $0.136 |
| 500+ | $0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCX41E6327HTSA1
Newark Part No.31Y0450
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max125V
Collector Emitter Voltage V(br)ceo125V
Continuous Collector Current800mA
DC Collector Current800mA
Power Dissipation330mW
Power Dissipation Pd330mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min25hFE
DC Current Gain hFE25hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
125V
DC Collector Current
800mA
Power Dissipation Pd
330mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
25hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
125V
Continuous Collector Current
800mA
Power Dissipation
330mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BCX41E6327HTSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability