Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.705 |
| 10+ | $0.525 |
| 25+ | $0.481 |
| 50+ | $0.456 |
| 100+ | $0.432 |
| 250+ | $0.409 |
| 500+ | $0.394 |
| 1000+ | $0.383 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFS481H6327XTSA1
Newark Part No.50Y1773
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Transition Frequency8GHz
Power Dissipation Pd175mW
Power Dissipation175mW
DC Collector Current20mA
Continuous Collector Current20mA
Transistor Case StyleSOT-363
DC Current Gain hFE70hFE
RF Transistor CaseSOT-363
No. of Pins6Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max
12V
Power Dissipation Pd
175mW
DC Collector Current
20mA
Transistor Case Style
SOT-363
RF Transistor Case
SOT-363
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
12V
Transition Frequency
8GHz
Power Dissipation
175mW
Continuous Collector Current
20mA
DC Current Gain hFE
70hFE
No. of Pins
6Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate