Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSP316PH6327XTSA1.
Newark Part No.31AC8231
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP316PH6327XTSA1.
Newark Part No.31AC8231
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id680mA
On Resistance Rds(on)1.4ohm
Drain Source On State Resistance1.4ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.8W
Gate Source Threshold Voltage Max1.5V
Transistor Case StyleSOT-223
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
1.4ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.8W
Transistor Case Style
SOT-223
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
680mA
Drain Source On State Resistance
1.4ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate