Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ15DC02KDHXTMA1
Newark Part No.13AC8355
Product RangeOptiMOS 2 + OptiMOS P 2 Series
Your Part Number
118 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.180 |
| 25+ | $1.050 |
| 50+ | $0.915 |
| 100+ | $0.786 |
| 250+ | $0.702 |
| 500+ | $0.619 |
| 1000+ | $0.566 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ15DC02KDHXTMA1
Newark Part No.13AC8355
Product RangeOptiMOS 2 + OptiMOS P 2 Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id5.1A
Continuous Drain Current Id N Channel5.1A
Continuous Drain Current Id P Channel5.1A
Drain Source On State Resistance N Channel0.041ohm
Drain Source On State Resistance P Channel0.041ohm
Transistor Case StyleTSDSON
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max175°C
Product RangeOptiMOS 2 + OptiMOS P 2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- OptiMOS™ 2 + OptiMOS™-P 2 small signal transistor
- Complementary P + N channel
- Enhancement mode
- Super logic level (2.5V rated)
- Common drain
- Avalanche rated
- 175°C operating temperature
- Qualified according to AEC Q101
- Halogen-free according to IEC61246-21
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
5.1A
Continuous Drain Current Id P Channel
5.1A
Drain Source On State Resistance P Channel
0.041ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
OptiMOS 2 + OptiMOS P 2 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
5.1A
Drain Source On State Resistance N Channel
0.041ohm
Transistor Case Style
TSDSON
Power Dissipation N Channel
2.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
