Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSZ340N08NS3GATMA1
Newark Part No.47W3366
Also Known AsBSZ340N08NS3 G, SP000443634
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.462 |
10+ | $0.418 |
100+ | $0.370 |
500+ | $0.364 |
1000+ | $0.337 |
2500+ | $0.305 |
10000+ | $0.274 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ340N08NS3GATMA1
Newark Part No.47W3366
Also Known AsBSZ340N08NS3 G, SP000443634
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id23A
On Resistance Rds(on)0.027ohm
Drain Source On State Resistance0.034ohm
Transistor Case StylePG-TSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd32W
Gate Source Threshold Voltage Max2.8V
Power Dissipation32W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BSZ340N08NS3 G is a N-channel Power MOSFET with performance leading benchmark OptiMOS™ technology. It is the market leader in highly efficient solutions for power generation, power supply and power consumption applications.
- Optimized technology for DC-to-DC converters
- Excellent gate charge x RDS (ON) product (FOM)
- Superior thermal resistance
- Dual sided cooling
- Low parasitic inductance
- Normal level
- 100% avalanche tested
- Ideal for high frequency switching
- Qualified according to JEDEC for target applications
- Halogen-free, Green device
Applications
Power Management, Consumer Electronics, Communications & Networking, Motor Drive & Control, LED Lighting, Automotive
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.027ohm
Transistor Case Style
PG-TSDSON
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 3 - 168 hours
Transistor Polarity
N Channel
Continuous Drain Current Id
23A
Drain Source On State Resistance
0.034ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
32W
Power Dissipation
32W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate