Need more?
Quantity | Price |
---|---|
1+ | $2.660 |
10+ | $1.990 |
25+ | $1.820 |
50+ | $1.720 |
100+ | $1.630 |
250+ | $1.530 |
500+ | $1.480 |
1000+ | $1.440 |
Product Information
Product Overview
BTS3028SDRATMA1 is a HITFET smart low-side power switch. This single-channel low-side MOSFET power switch in the PG-TO252-3-11 package provides embedded protective functions. This device is monolithically integrated with an N channel vertical power FET and embedded protection functions. It is automotive qualified and can be used in 12V and 24V automotive and industrial applications. This device is able to switch all kinds of resistive, inductive, and capacitive loads, limited by EAS and maximum current capabilities. It offers ESD protection on the IN Pin which refers to the source pin (ground). The overtemperature protection prevents the device from overheating due to overload and/or bad cooling conditions. It is also used in applications such as designed for inductive and lamp loads in automotive and industrial applications, 12V and 24V applications, and all types of resistive, inductive, and capacitive loads, and replaces discrete circuits.
- Short circuit and over load protection, thermal shutdown with restart behaviour
- ESD protection, over voltage protection, logic level input suitable for 5V and 3.3V
- Analog driving possible, 12V and 24V usability, AEC qualified
- Electrostatic discharge protection (ESD), active clamp over voltage protection
- Thermal shutdown, short to battery, overload, current limitation
- On-state resistance is 28mohm typ at (TJ = 25°C; VIN = 10V; ID = 6A)
- Nominal load current is 5.8A typ at (TJ <lt/> 150°C; TA = 105°C; VIN = 10V; VDS = 0.5V)
- Turn-on time is 50μs typ at (Vbb = 13.5V, RL = 4.7 ohm, TJ = -40°C to 85°C)
- Input threshold voltage is 1.4V typ at (VD = VIN; ID = 1.2mA)
- Operating temperature range from -40°C to +150°C, TO252-3 package
Technical Specifications
Low Side
10V
0.028ohm
3Pins
-
-40°C
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
1Channels
45A
TO-252 (DPAK)
Yes
1Outputs
150°C
-
No SVHC (21-Jan-2025)
TO-252 (DPAK)
Technical Docs (1)
Alternatives for BTS3028SDRATMA1
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate