Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14B101J2-SXI
Newark Part No.86AK7312
Your Part Number
Technical Datasheet
434 In Stock
Need more?
32 Delivery in 1-3 Business Days(US stock)
402 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.370 |
| 10+ | $14.280 |
| 25+ | $13.850 |
| 50+ | $12.470 |
| 100+ | $12.010 |
| 250+ | $11.530 |
| 970+ | $11.320 |
Price for:Each
Minimum: 1
Multiple: 1
$15.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B101J2-SXI
Newark Part No.86AK7312
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
Read Access Time-
Write Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
InterfacesI2C
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY14B101J2-SXI is a 1Mbit nvSRAM with a nonvolatile element in each memory cell. The memory is organized as 128K words of 8 bits each. The embedded nonvolatile elements incorporate the QuantumTrap technology, creating the world’s most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while the QuantumTrap cells provide highly reliable nonvolatile storage of data. On power-up, data is restored to the SRAM from the nonvolatile memory (RECALL operation). The STORE and RECALL operations can also be initiated by the user through I2C commands.
- 1Mbit nonvolatile static random access memory (nvSRAM)
- RECALL to SRAM initiated on power-up (Power-Up RECALL) or by I2C command (Software RECALL)
- Infinite read, write, and RECALL cycles, 1 million STORE cycles to QuantumTrap
- Minimum data retention is 20Years, min nonvolatile STORE operations is 1,000K
- Power supply range from 2.7 to 3.6V
- Industry standard 100KHz and 400KHz speed, fast-mode plus is 1MHz speed
- High speed is 3.4MHz, zero cycle delay reads and writes
- Hardware protection using Write Protect pin, software block protection for 1/4, 1/2, or entire array
- Nonvolatile STORE/RECALL, 8byte serial number, manufacturer ID and Product ID, sleep mode
- 8-pin SOIC package, industrial temperature range from -40 to 85°C
Technical Specifications
Memory Density
1Mbit
Read Access Time
-
Supply Voltage Min
2.7V
IC Case / Package
SOIC
Interfaces
I2C
Operating Temperature Min
-40°C
Product Range
-
Memory Configuration
128K x 8bit
Write Access Time
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate