Need more?
| Quantity | Price |
|---|---|
| 1+ | $101.130 |
| 5+ | $97.270 |
| 10+ | $93.410 |
| 25+ | $90.100 |
| 50+ | $89.530 |
| 100+ | $87.030 |
Product Information
Product Overview
CY14B108N-ZSP25XI is a fast static RAM (SRAM), with a non-volatile element in each memory cell. The memory is organized as 512K words of 16 bits each. The embedded non-volatile elements incorporate Quantum Trap technology, producing the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable Quantum Trap cell. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory. Both the STORE and RECALL operations are also available under software control.
- Hands off automatic STORE on power-down with only a small capacitor
- RECALL to SRAM initiated by software or power-up
- Infinite Read, Write, and RECALL cycles, 1 million STORE cycles to Quantum Trap
- 20 year data retention, single 3V +20%, –10% operation
- Power supply voltage range from 2.7 to 3.6V
- Average VCC current is 75mA maximum at (tRC = 20ns)
- VCC standby current is 10mA maximum at (CE > (VCC – 0.2 V), VIN < 0.2 V or > (VCC – 0.2 V))
- Input capacitance is 14pF maximum at (TA = 25°C, f = 1MHz, VCC = VCC(Typ))
- Industrial ambient temperature range from -40°C to +85°C, 54-pin TSOP package
Technical Specifications
8Mbit
512K x 16bit
25ns
2.7V
TSOP-II
54Pins
Parallel
-40°C
-
No SVHC (25-Jun-2025)
8Mbit
512K x 16bit
25ns
3.6V
TSOP-II
Parallel
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate