
Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.520 |
| 5+ | $50.530 |
| 10+ | $48.540 |
| 25+ | $46.980 |
| 50+ | $45.820 |
Product Information
Product Overview
CY7C1061GE30-10ZSXI is a high-performance CMOS fast static RAM device with embedded ECC. It is offered in single and dual chip enable options and in multiple pin configurations. The CY7C1061GE device includes an ERR pin that signals a single-bit error-detection and correction event during a read cycle. To access devices with a single chip enable input, assert the chip enable (active low CE) input LOW. To access dual chip enable devices, assert both chip enable inputs – active low CE1 as LOW and CE2 as HIGH. To perform data writes, assert the write enable (active low WE) input LOW, and provide the data and address on the device data pins (I/O0 through I/O15) and address pins (A0 through A19) respectively. The byte high enable (active low BHE) and byte low enable (active low BLE) inputs control byte writes, and write data on the corresponding I/O lines to the memory location specified. Active low BHE controls I/O8 through I/O15 and active low BLE controls I/O0 through I/O7.
- Voltage range from 2.2V to 3.6V, 10ns speed
- Embedded error-correcting code (ECC) for single-bit error correction
- Operating ICC range from 90mA typ (f=fmax.,TA=25°C, VCC=3V)
- Automatic CE power-down current – CMOS inputs is 20mA typ (Max VCC, 0.2V)
- 1.0V data retention, transistor-transistor logic (TTL) compatible inputs and outputs
- Error indication (ERR) pin to indicate 1-bit error detection and correction
- Input capacitance is 10pF (TA=25°C, f=1MHz, VCC=VCC(typ)
- I/O capacitance is 10pF (TA=25°C, f=1MHz, VCC=VCC(typ)
- VCC for data retention is 1V min (-40°C to 85°C)
- 54-pin TSOP II package, operating industrial temperature range from- 40°C to +85°C
Technical Specifications
16Mbit
16Mbit
2.2V to 3.6V
TSOP-II
54Pins
2.2V
3V
Surface Mount
85°C
MSL 3 - 168 hours
Asynchronous SRAM
1M x 16bit
1M x 16bit
TSOP-II
10ns
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
