Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C5867AXI-LP024
Newark Part No.79AK9023
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.350 |
5+ | $25.590 |
10+ | $22.840 |
25+ | $21.900 |
50+ | $20.970 |
100+ | $20.040 |
360+ | $19.460 |
Price for:Each
Minimum: 1
Multiple: 1
$28.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C5867AXI-LP024
Newark Part No.79AK9023
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max67MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's62I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels-
ADC Resolution12Bit, 20Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 5LP
MCU SeriesCY8C58LP
Qualification-
Technical Specifications
Product Range
PSOC 5 Family CY8C58xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C58LP
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M3
Operating Frequency Max
67MHz
No. of Pins
100Pins
No. of I/O's
62I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit, 20Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 5LP
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability