ARM Microcontrollers :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(7)
No. of I/O's
=62I/O's
1
(12)
(50)
(6)
(18)
(5)
(3)
(56)
(4)
Operating Temperature Min
(14)
Operating Temperature Max
(14)
IC Mounting
(14)
Data Bus Width
(12)
No. of Pins
(12)
(1)
(1)
No. of Bits
(11)
Program Memory Size
(4)
(9)
(1)
ADC Channels
(9)
(1)
(1)
RAM Memory Size
(4)
(8)
(2)
Packaging
(10)
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+$14.720 10+$11.610 25+$11.170 50+$10.740 100+$10.030 More Pricing... | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 128KB | 100Pins | TQFP | TQFP | 62I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C52xx | |||||
Each | 1+$12.470 10+$11.310 25+$10.950 50+$10.390 100+$10.010 More Pricing... | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | TQFP | 62I/O's | USB | USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C52xx | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$11.330 50+$10.990 100+$10.770 250+$10.560 500+$10.340 More Pricing... | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | ||||||
INFINEON | Each | 1+$31.580 5+$28.550 10+$25.500 25+$24.400 50+$23.420 More Pricing... | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | TQFP | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C56LPxxx | |||||
Each | 1+$19.810 5+$19.220 10+$18.610 25+$18.020 50+$17.340 More Pricing... | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7XC | ||||||
Each | 1+$10.440 10+$9.970 25+$9.510 50+$9.220 100+$8.930 More Pricing... | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$10.770 50+$10.280 100+$10.080 250+$9.870 500+$9.670 More Pricing... | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | ||||||
55AC1259 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$12.340 50+$11.920 100+$11.680 250+$11.440 500+$11.200 More Pricing... | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | |||||
Each | 1+$14.160 10+$13.530 25+$12.880 50+$12.390 100+$11.890 More Pricing... | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, USART, USB | CAN, Ethernet, I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7x | ||||||
Each | 1+$6.730 10+$5.600 25+$5.300 50+$5.070 100+$4.850 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 80Pins | TQFP | TQFP | 62I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
79AK9022 RoHS | Each | 1+$15.660 10+$12.360 25+$11.810 50+$11.250 100+$10.700 More Pricing... | PSOC 5 Family CY8C54xx Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 67MHz | - | 256KB | 100Pins | TQFP | - | 62I/O's | I2C, LIN, SPI, UART, USB | - | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C54LP | |||||
Each | 90+$11.720 180+$10.840 270+$10.630 450+$10.410 900+$10.200 More Pricing... | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7x | ||||||
79AK9023 RoHS | Each | 1+$27.780 5+$25.080 10+$22.370 25+$22.130 50+$20.880 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 67MHz | - | 128KB | 100Pins | TQFP | - | 62I/O's | I2C, SPI, UART, USB | - | 32KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58LP | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$32.640 50+$23.850 100+$23.070 250+$22.600 500+$22.140 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 80MHz | - | 256KB | 99Pins | WLCSP | - | 62I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58xx | ||||||