ARM Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
MCU Family
=PSoC 5LP
1
(1)
(14)
(1)
(7)
(4)
(1)
(12)
(151)
Product Range
(1)
(1)
(3)
Device Core
(5)
Data Bus Width
(3)
No. of Bits
(2)
Operating Frequency Max
(2)
(3)
CPU Speed
(2)
Program Memory Size
(1)
(4)
No. of Pins
(3)
(1)
(1)
IC Case / Package
(1)
(3)
(1)
Packaging
(4)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+$32.220 5+$29.130 10+$26.030 25+$22.890 50+$22.570 More Pricing... | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | TQFP | 62I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C56LPxxx | |||||
99Y9331 RoHS | INFINEON | Each | 1+$32.370 5+$29.220 10+$26.080 25+$22.540 50+$22.080 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 68Pins | QFN | QFN | 38I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58LPxxx | ||||
79AK9022 RoHS | Each | 1+$16.040 10+$12.520 25+$11.330 50+$10.880 100+$10.410 More Pricing... | PSOC 5 Family CY8C54xx Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 67MHz | - | 256KB | 100Pins | TQFP | - | 62I/O's | I2C, LIN, SPI, UART, USB | - | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C54LP | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$33.310 50+$24.340 100+$23.540 250+$23.080 500+$22.600 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 80MHz | - | 256KB | 99Pins | WLCSP | - | 62I/O's | CAN, I2C, SPI, UART, USB | - | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58xx | ||||||
79AK9023 RoHS | Each | 1+$29.750 5+$27.090 10+$24.420 25+$21.630 50+$21.230 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 67MHz | - | 128KB | 100Pins | TQFP | - | 62I/O's | I2C, SPI, UART, USB | - | 32KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5LP | Surface Mount | CY8C58LP | |||||