Need more?
Quantity | Price |
---|---|
1+ | $7.670 |
10+ | $6.850 |
25+ | $6.560 |
50+ | $6.360 |
100+ | $6.180 |
250+ | $5.980 |
500+ | $5.780 |
Product Information
Product Overview
CYW20820A1KFBG is an AIROC™ CYW20820A1KFBG Bluetooth® and Bluetooth® LE System on Chip. This is a Bluetooth® 5.2 core spec compliant device for IoT applications. Manufactured using the industry's advanced 40nm CMOS low-power process, the CYW20820 is a highly integrated device which delivers up to 11.5dBm transmit output power in LE and BR modes and up to 2.5dBm in EDR mode, reducing the device footprint and the costs associated with implementing Bluetooth® solutions. The AIROC™ CYW20820 Bluetooth® & Bluetooth® LE SoC is designed to support a wide spectrum of Bluetooth® use cases for home automation, sensors (medical, home, security, and industrial), lighting, or any Bluetooth® connected IoT application.
- Bluetooth® 5.2 core spec compliant with LE 2Mbps
- Supports basic rate, enhanced data rate, and Bluetooth® low energy
- -94.5dBm Rx sensitivity
- 11.5dBm Tx LE, 11.5dbM Tx BR and 2.5dbM Tx EDR
- 176KB RAM and 256KB flash memory optimized for data transfer use cases
- 96MHz Arm® Cortex®-M4 with floating point unit
- Runs Bluetooth stack and applications
- Option to execute from on-chip flash or RAM
Technical Specifications
Bluetooth LE 5.2
2.625V
3Mbps
-94.5dBm
85°C
No SVHC (21-Jan-2025)
2.375V
-
Class 1
-30°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate