Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U104N16RRBPSA1
Newark Part No.73AJ3402
Your Part Number
Technical Datasheet
22 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
18 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.770 |
| 5+ | $58.130 |
| 10+ | $50.500 |
Price for:Each
Minimum: 1
Multiple: 1
$65.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U104N16RRBPSA1
Newark Part No.73AJ3402
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current25A
Forward Voltage Max-
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins15Pins
Operating Temperature Max150°C
Forward Surge Current650A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
-
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
25A
Diode Module Configuration
Bridge
No. of Pins
15Pins
Forward Surge Current
650A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate