Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.035 |
| 10+ | $0.035 |
| 100+ | $0.035 |
| 500+ | $0.035 |
| 1000+ | $0.035 |
| 2500+ | $0.035 |
| 10000+ | $0.035 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V3U2U-03F H6327
Newark Part No.31Y1316
Product RangeESD5V
Also Known AsSP000753526
Technical Datasheet
Clamping Voltage Vc Max28V
Diode Case StyleTSFP-3
No. of Pins3Pins
Operating Voltage5.3V
Power Dissipation Pd-
Product RangeESD5V
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESD5V3U2U-03F H6327 is an unidirectional ultra-low ESD/Transient Protection Diode for protection of high speed data lines exceeding ±20kV (air/contact) IEC61000-4-2 (ESD), ±50A (5/50ns) IEC61000-4-4 (EFT) and ±3A (8/20μs) IEC61000-4-5 (surge).
- 0.4pF Ultra-low capacitance (CL)
- <1nA Very low reverse current (IR)
- -40 to 125°C Operating temperature range
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSFP-3
Operating Voltage
5.3V
Product Range
ESD5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate