Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.714 |
| 10+ | $0.546 |
| 100+ | $0.309 |
| 500+ | $0.247 |
| 1000+ | $0.215 |
| 2500+ | $0.188 |
| 10000+ | $0.173 |
| 25000+ | $0.167 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V3U2U-03F H6327Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31Y1316
Product RangeESD5V
Also Known AsSP000753526
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleTSFP-3
No. of Pins3Pins
Operating Voltage5.3V
Power Dissipation Pd-
Product RangeESD5V
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESD5V3U2U-03F H6327 is an unidirectional ultra-low ESD/Transient Protection Diode for protection of high speed data lines exceeding ±20kV (air/contact) IEC61000-4-2 (ESD), ±50A (5/50ns) IEC61000-4-4 (EFT) and ±3A (8/20μs) IEC61000-4-5 (surge).
- 0.4pF Ultra-low capacitance (CL)
- <1nA Very low reverse current (IR)
- -40 to 125°C Operating temperature range
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSFP-3
Operating Voltage
5.3V
Product Range
ESD5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate