Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF300R12KS4HOSA1
Newark Part No.13AC8647
Product Range62mm C Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $264.860 |
Price for:Each
Minimum: 1
Multiple: 1
$264.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R12KS4HOSA1
Newark Part No.13AC8647
Product Range62mm C Series
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current370A
DC Collector Current370A
Collector Emitter Saturation Voltage Vce(on)3.2V
Collector Emitter Saturation Voltage3.2V
Power Dissipation1.95kW
Power Dissipation Pd1.95kW
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product Range62mm C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FF300R12KS4HOSA1 is a 1200V, 300A dual IGBT module for high-frequency switching. Typical applications are photovoltaic uninterruptible power supplies (UPS).
- High short circuit capability, self limiting short circuit current
- Low switching losses, unbeatable robustness
- VCEsat with positive temperature coefficient
- Package with CTI > 400, high creepage and clearance distances
- Isolated base plate, copper base plate, standard housing
- Flexibility, optimal electrical performance, highest reliability
- Fast short tail IGBT chip
- 61.4mm width, 106.4mm length, 62mm housing
- 3.2V VCE(sat) (Tvj=25°C typ)
- 2V VF (Tvj=25°C typ)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
370A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
1.95kW
Junction Temperature, Tj Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
370A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
1.95kW
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 2 Fast
Product Range
62mm C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
