Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF300R12KS4HOSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AC8647
Product Range62mm C Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.390 |
Price for:Each
Minimum: 1
Multiple: 1
$179.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R12KS4HOSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AC8647
Product Range62mm C Series
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current370A
DC Collector Current370A
Collector Emitter Saturation Voltage Vce(on)3.2V
Collector Emitter Saturation Voltage3.2V
Power Dissipation1.95kW
Power Dissipation Pd1.95kW
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product Range62mm C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FF300R12KS4HOSA1 is a 1200V, 300A dual IGBT module for high-frequency switching. Typical applications are photovoltaic uninterruptible power supplies (UPS).
- High short circuit capability, self limiting short circuit current
- Low switching losses, unbeatable robustness
- VCEsat with positive temperature coefficient
- Package with CTI > 400, high creepage and clearance distances
- Isolated base plate, copper base plate, standard housing
- Flexibility, optimal electrical performance, highest reliability
- Fast short tail IGBT chip
- 61.4mm width, 106.4mm length, 62mm housing
- 3.2V VCE(sat) (Tvj=25°C typ)
- 2V VF (Tvj=25°C typ)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
370A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
1.95kW
Operating Temperature Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
370A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
1.95kW
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 2 Fast
Product Range
62mm C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate