New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Ferroelectric RAM - FRAM
                      Print Page

                      FM25V20A-G

                      FRAM, 2Mbit, 40MHz, 2 to 3.6V Supply, SPI, SOIC-8, -40 to 85°C

                      INFINEON FM25V20A-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoFM25V20A-G
                      Newark Part No.16AC3253
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      80 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$19.720
                      5+$18.300
                      10+$18.300
                      25+$17.090
                      50+$17.070
                      100+$16.550
                      250+$16.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoFM25V20A-G
                      Newark Part No.16AC3253
                      Technical Datasheet

                      Data Sheet

                      Memory Density2Mbit
                      Memory Size2Mbit
                      Memory Configuration256K x 8bit
                      Memory Organisation256K x 8bit
                      IC Interface TypeSPI
                      InterfacesSPI
                      Clock Frequency Max40MHz
                      Clock Frequency40MHz
                      Supply Voltage Min2V
                      Supply Voltage Max3.6V
                      IC Case / PackageSOIC
                      Memory Case StyleSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      FM25V20A-G is a 2Mbit non-volatile memory (serial (SPI) F-RAM) employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM and other non-volatile memories. Unlike serial flash and EEPROM, FM25V20A performs write operations at bus speed. No write delays are incurred. Data is written to memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without the need for data polling. In addition, product offers substantial write endurance compared with other non-volatile memories. It is capable of supporting 10¹⁴ read/write cycles, or 100 million times more write cycles than EEPROM. These make the FM25V20A ideal for non-volatile memory applications, requiring frequent or rapid writes.

                      • No Delay™ writes
                      • Advanced high-reliability ferroelectric process and 151-year data retention
                      • Voltage range from 2V to 3.6V
                      • Very fast SPI (up to 40MHz frequency, supports SPI mode 0 (0, 0) and mode 3 (1, 1))
                      • Direct hardware replacement for serial flash and EEPROM
                      • Sophisticated write protection scheme (SW protection using write disable instruction)
                      • Software block protection for 1/4, 1/2, or entire array
                      • Power consumption of 800µA active at 1MHz, 100µA (typ) standby and 3µA sleep mode currents
                      • 8-pin SOIC package
                      • Industrial temperature range from -40°C to +85°C

                      Technical Specifications

                      Memory Density

                      2Mbit

                      Memory Configuration

                      256K x 8bit

                      IC Interface Type

                      SPI

                      Clock Frequency Max

                      40MHz

                      Supply Voltage Min

                      2V

                      IC Case / Package

                      SOIC

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Memory Size

                      2Mbit

                      Memory Organisation

                      256K x 8bit

                      Interfaces

                      SPI

                      Clock Frequency

                      40MHz

                      Supply Voltage Max

                      3.6V

                      Memory Case Style

                      SOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.