Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 10+ | $12.150 |
| 25+ | $11.230 |
| 50+ | $10.330 |
| 100+ | $9.410 |
| 250+ | $8.790 |
| 500+ | $8.250 |
| 1000+ | $7.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS66504BMRXUSA1
Newark Part No.42AM5358
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id15A
Drain Source On State Resistance0.13ohm
Typical Gate Charge3.3nC
Transistor Case StyleGaNPX
Transistor MountingSurface Mount
No. of Pins3Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.13ohm
Transistor Case Style
GaNPX
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
15A
Typical Gate Charge
3.3nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate