Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGC033S10S1XTMA1
Newark Part No.22AM1422
Product RangeCoolGaN G3 Series
Your Part Number
3,279 In Stock
Need more?
480 Delivery in 1-3 Business Days(US stock)
2799 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $2.900 |
| 25+ | $2.650 |
| 50+ | $2.420 |
| 100+ | $2.180 |
| 250+ | $2.090 |
| 500+ | $2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGC033S10S1XTMA1
Newark Part No.22AM1422
Product RangeCoolGaN G3 Series
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id76A
Drain Source On State Resistance0.0033ohm
Typical Gate Charge11nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins6Pins
Product RangeCoolGaN G3 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IGC033S10S1XTMA1 is a CoolGaN™ G3 100V, 2.4mohm normally-off e-mode power transistor, enabling high-power density designs. It is the ideal choice for reliable performance in demanding high-voltage and high-current applications. Suitable for telecom & datacenter 48V IBC, sync rectification for AC‑DC and DC‑DC converters, robotics and drones, battery powered tools, 48V servo drive, e‑Mobility, UAVs, Class D audio, solar & energy storage systems, point of load converters applications.
- Ultra fast switching and high efficiency
- No reverse recovery charge, space saving and highly robust package
- Ultra low gate charge and output charge
- Exposed die for top‑side thermal excellence
- Best-in-class power density, highest efficiency, excellent reliability, lowering BOM cost
- Improved thermal management
- Enabling smaller and lighter designs
- 120V max pulsed drain‑source voltage at VGS=0V, 1h total time
- 76A max continuous drain current at Vgs=5V, T =25°C
- 6 pin TSON package, junction temperature range from ‑40 to 150°C
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0033ohm
Transistor Case Style
TSON
No. of Pins
6Pins
Qualification
-
Continuous Drain Current Id
76A
Typical Gate Charge
11nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G3 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
