Print Page
Packaging Options
2,471 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
| 10+ | $10.360 |
| 25+ | $10.220 |
| 50+ | $10.190 |
| 100+ | $7.860 |
| 250+ | $7.720 |
| 500+ | $7.580 |
| 1000+ | $7.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLD60R070D1AUMA3
Newark Part No.58AJ2273
Product RangeCoolGaN
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id15A
On Resistance Rds(on) Max0.07ohm
Drain Source On State Resistance70mohm
Typical Gate Charge5.8nC
Transistor Case StyleLSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
600V
On Resistance Rds(on) Max
0.07ohm
Typical Gate Charge
5.8nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN
SVHC
No SVHC (21-Jan-2025)
Continuous Drain Current Id
15A
Drain Source On State Resistance
70mohm
Transistor Case Style
LSON
No. of Pins
8Pins
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate