Print Page
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.480 |
| 25+ | $1.480 |
| 50+ | $1.480 |
| 100+ | $1.480 |
| 250+ | $1.480 |
| 500+ | $1.480 |
| 1000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBF170R450M1XTMA1
Newark Part No.91AH7661
Product RangeCoolSiC
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id9.8A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.364ohm
On Resistance Rds(on)0.364ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd107W
Power Dissipation107W
Operating Temperature Max175°C
Product RangeCoolSiC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.7kV
On Resistance Rds(on)
0.364ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
107W
Product Range
CoolSiC
Channel Type
N Channel
Continuous Drain Current Id
9.8A
Drain Source On State Resistance
0.364ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
15V
Power Dissipation Pd
107W
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate