Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMW120R007M1HXKSA1
Newark Part No.32AK4929
Product RangeCoolSiC Trench Series
Technical Datasheet
179 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $72.340 |
10+ | $71.450 |
25+ | $59.000 |
50+ | $58.910 |
100+ | $58.870 |
480+ | $58.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$72.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMW120R007M1HXKSA1
Newark Part No.32AK4929
Product RangeCoolSiC Trench Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id225A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.007ohm
Drain Source On State Resistance0.007ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation750W
Power Dissipation Pd750W
Operating Temperature Max175°C
Product RangeCoolSiC Trench Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.007ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.2V
Power Dissipation Pd
750W
Product Range
CoolSiC Trench Series
Transistor Polarity
N Channel
Continuous Drain Current Id
225A
On Resistance Rds(on)
0.007ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
750W
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability