Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB013N06NF2SATMA1
Newark Part No.68AK5309
Product RangeStrongIRFET 2 Series
Technical Datasheet
779 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.570 |
10+ | $3.290 |
25+ | $3.150 |
50+ | $3.010 |
100+ | $2.900 |
250+ | $2.810 |
500+ | $2.700 |
1600+ | $2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB013N06NF2SATMA1
Newark Part No.68AK5309
Product RangeStrongIRFET 2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id198A
Drain Source On State Resistance1000µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET 2 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
198A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.3V
No. of Pins
3Pins
Product Range
StrongIRFET 2 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability