Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB60R099CPATMA1
Newark Part No.33P7131
Also Known AsIPB60R099CP, SP000088490
Technical Datasheet
654 In Stock
Need more?
205 Delivery in 1-3 Business Days(US stock)
449 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $4.630 |
| 25+ | $4.440 |
| 50+ | $4.240 |
| 100+ | $4.040 |
| 250+ | $4.040 |
| 500+ | $4.030 |
| 1000+ | $3.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB60R099CPATMA1
Newark Part No.33P7131
Also Known AsIPB60R099CP, SP000088490
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id31A
Drain Source On State Resistance0.099ohm
On Resistance Rds(on)0.09ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd255W
Gate Source Threshold Voltage Max3V
Power Dissipation255W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IPB60R099CP is a 650V CoolMOS™ N-channel Power MOSFET features ultra-low gate charge. It is designed for hard switching and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. It is specially designed for hard switching topologies for server and telecom.
- Low figure-of-merit(FOM) RON x Qg
- Extreme dV/dt rated
- High peak current capability
- Qualified according to JEDEC for target applications
- Ultra low RDS (ON)
- Very fast switching
- Internal Rg very low
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class performance ratio
Applications
Industrial, Power Management, Communications & Networking, Consumer Electronics, Alternative Energy
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.099ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
31A
On Resistance Rds(on)
0.09ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
255W
Power Dissipation
255W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate