Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.240 |
| 100+ | $1.710 |
| 500+ | $1.560 |
Product Information
Product Overview
The IPD320N20N3 G is a 200V N-channel Power MOSFET ideally suited for high-frequency switching, achieving excellent performance in applications such as synchronous rectification for AC-DC SMPS and motor control. The OptiMOS™ MOSFET is optimized for hard commutation ruggedness, achieving low Qrr and lower peak reverse recovery charges. It is performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.
- Highest efficiency
- Highest power density
- Lowest board space consumption
- Minimal device paralleling required
- System cost improvement
- Environmentally-friendly
- Easy to design in
Applications
Power Management, Motor Drive & Control, Lighting, Industrial, Audio, LED Lighting
Technical Specifications
N Channel
200V
0.027ohm
TO-252 (DPAK)
10V
3V
3Pins
-
MSL 1 - Unlimited
N Channel
34A
0.032ohm
Surface Mount
136W
136W
175°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate