Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD70P04P409ATMA2
Newark Part No.38AJ3775
Product RangeOptiMOS-P2
Your Part Number
Technical Datasheet
7,884 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.380 |
| 25+ | $1.230 |
| 50+ | $1.080 |
| 100+ | $0.925 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.820 |
| 5000+ | $0.799 |
| 10000+ | $0.794 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD70P04P409ATMA2
Newark Part No.38AJ3775
Product RangeOptiMOS-P2
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id73A
On Resistance Rds(on)0.0064ohm
Drain Source On State Resistance8900µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation75W
Power Dissipation Pd75W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS-P2
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0064ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
75W
No. of Pins
3Pins
Product Range
OptiMOS-P2
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
73A
Drain Source On State Resistance
8900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IPD70P04P409ATMA2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability