Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPG20N10S4L22ATMA1
Newark Part No.13AC9059
Product RangeOptiMOS T2 Series
Technical Datasheet
17,876 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.973 |
10+ | $0.973 |
25+ | $0.973 |
50+ | $0.895 |
100+ | $0.895 |
250+ | $0.824 |
500+ | $0.824 |
1000+ | $0.774 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N10S4L22ATMA1
Newark Part No.13AC9059
Product RangeOptiMOS T2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.02ohm
Drain Source On State Resistance P Channel0.02ohm
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel60W
Power Dissipation P Channel60W
Operating Temperature Max175°C
Product RangeOptiMOS T2 Series
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Alternatives for IPG20N10S4L22ATMA1
1 Product Found
Product Overview
IPG20N10S4L22ATMA1 is an OptiMOS™-T2 power transistor. Applications include automotive battery management system (BMS), diesel direct injection, gasoline multi-port injection, and in-cabin wireless charging.
- AEC Q101 qualified
- 100% avalanche tested
- Feasible for automatic optical inspection (AOI)
- PG-TDSON-8-10 package
- Continuous drain current one channel active is 20A at TC=25°C, VGS=10V
- Gate source voltage is ±16V at Tj=25°C
- Operating and storage temperature range from -55 to +175°C
- Drain-source breakdown voltage is 100V at VGS=0V, ID= 1mA, Tj=25°C
- Drain-source on-state resistance is 24mohm at VGS=4.5V, I D=10A, Tj=25°C
- Gate to source charge is 4.3nC at VDD=80V, ID=20A, VGS=0 to 10V
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
0.02ohm
No. of Pins
8Pins
Power Dissipation P Channel
60W
Product Range
OptiMOS T2 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.02ohm
Transistor Case Style
TDSON
Power Dissipation N Channel
60W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate