Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP040N06N3GXKSA1
Newark Part No.60R2734
Also Known AsIPP040N06N3 G, SP000680788
Technical Datasheet
383 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.130 |
| 100+ | $1.710 |
| 500+ | $1.400 |
| 1000+ | $1.160 |
| 2500+ | $1.090 |
| 10000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP040N06N3GXKSA1
Newark Part No.60R2734
Also Known AsIPP040N06N3 G, SP000680788
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id90A
On Resistance Rds(on)0.0033ohm
Drain Source On State Resistance4000µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd188W
Gate Source Threshold Voltage Max3V
Power Dissipation188W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IPP040N06N3 G is a N-channel Power MOSFET perfect choice for synchronous rectification in switched mode power supplies (SMPS). In addition it can be used for a broad range of applications including solar micro inverter and fast switching DC-to-DC converter.
- Very low ON-resistance R DS(on)
- Ideal for fast switching applications
- Halogen-free
- MSL1 rated
- Less paralleling required
- Increased power density
- Very low voltage overshoot
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
Drain Source On State Resistance
4000µohm
Transistor Mounting
Through Hole
Power Dissipation Pd
188W
Power Dissipation
188W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0033ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IPP040N06N3GXKSA1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability