Print Page
Image is for illustrative purposes only. Please refer to product description.
262 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.900 |
10+ | $1.370 |
100+ | $0.823 |
500+ | $0.676 |
1000+ | $0.636 |
2500+ | $0.601 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP147N12N3GXKSA1
Newark Part No.50Y2064
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id41A
Drain Source On State Resistance0.0126ohm
On Resistance Rds(on)0.0126ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd107W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation107W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
120V
Drain Source On State Resistance
0.0126ohm
Transistor Case Style
TO-220
Power Dissipation Pd
107W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
41A
On Resistance Rds(on)
0.0126ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability