Need more?
Quantity | Price |
---|---|
1+ | $12.800 |
10+ | $11.230 |
25+ | $10.720 |
50+ | $10.220 |
100+ | $9.710 |
480+ | $9.400 |
Product Information
Product Overview
The IPW60R041C6 is a 600V N-channel CoolMOS™ Power MOSFET designed according to the Superjunction (SJ) principle with high class innovation. The C6 MOSFET provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. CoolMOS™ Superjunction power MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems.
- Easy to control of switching behaviour
- Very high commutation ruggedness
- Better light load efficiency compared to C3
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- Improved power density
- Improved reliability
- Improved efficiency in hard switching applications
- Reduces possible ringing due to PCB layout
Applications
Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Alternative Energy, Lighting
Technical Specifications
N Channel
77.5A
0.037ohm
Through Hole
481W
481W
150°C
-
No SVHC (21-Jan-2025)
650V
0.041ohm
TO-247
10V
3V
3Pins
-
-
Technical Docs (1)
Alternatives for IPW60R041C6FKSA1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate