Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPW65R110CFDAFKSA1
Newark Part No.13AC9100
Product RangeCoolMOS CFDA
Technical Datasheet
681 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 10+ | $6.790 |
| 25+ | $6.510 |
| 50+ | $6.240 |
| 100+ | $5.960 |
| 480+ | $5.300 |
| 720+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW65R110CFDAFKSA1
Newark Part No.13AC9100
Product RangeCoolMOS CFDA
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id31.2A
On Resistance Rds(on)0.099ohm
Drain Source On State Resistance0.099ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation277.8W
Power Dissipation Pd277.8W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFDA
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.099ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
277.8W
No. of Pins
3Pins
Product Range
CoolMOS CFDA
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
31.2A
Drain Source On State Resistance
0.099ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
277.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability