Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF100P218AKMA1
Newark Part No.22AJ2196
Product RangeStrongIRFET
Technical Datasheet
281 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.040 |
10+ | $8.010 |
25+ | $5.220 |
50+ | $4.890 |
100+ | $4.560 |
250+ | $4.280 |
800+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF100P218AKMA1
Newark Part No.22AJ2196
Product RangeStrongIRFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id209A
On Resistance Rds(on)0.0011ohm
Drain Source On State Resistance0.0011ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation Pd556W
Power Dissipation556W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0011ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
556W
No. of Pins
3Pins
Product Range
StrongIRFET
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
209A
Drain Source On State Resistance
0.0011ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.8V
Power Dissipation
556W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability