Need more?
Quantity | Price |
---|---|
1+ | $2.470 |
10+ | $1.870 |
100+ | $1.860 |
500+ | $1.850 |
1000+ | $1.770 |
3000+ | $1.740 |
5000+ | $1.700 |
Product Information
Product Overview
The IRF4905LPBF is a -55V single P-channel HEXFET® Power MOSFET, fifth generation HEXFET utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFET is well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The D2Pak is a surface mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible on- resistance in any existing surface mount package. The D2Pak is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0W in a typical surface mount application.
- Advanced process technology
- Fully avalanche rated
- 175°C Operating temperature
Applications
Power Management
Technical Specifications
P Channel
55V
0.02ohm
TO-262
10V
4V
3Pins
-
-
P Channel
74A
0.02ohm
Through Hole
200W
200W
175°C
-
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate